Arrow Electronic Components Online
315|ADAFRUIT|simage
315|ADAFRUIT|limage
Reduced Price
LEDs

315

LED Tri-Color Blue/Green/Red 470nm/525nm/630nm 4-Pin

Adafruit Industries

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Standard LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Intensity
    400mcd|1200mcd
  • Peak Wavelength (nm)
    470/525/630
  • Maximum Forward Voltage (V)
    4.5/4.5/2.5
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    No
  • High Brightness
    Yes
  • Mounting
    Through Hole
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources