Arrow Electronic Components Online
314990000|SEEED|simage
314990000|SEEED|limage
Force Sensors and Load Cells

314990000

Load Cell Module 0.5Kg Force

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9031.80.80.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Sensor Type
    Load Cell
  • Module/IC Classification
    Module
  • Maximum Operating Force
    0.5Kg
  • Typical Output Resistance (Ohm)
    1000
  • Product Weight (g)
    7
  • Typical Operating Supply Voltage (V)
    5
  • Linearity Error (%)
    ±0.05
  • Hysteresis (%)
    ±0.05

Documentation and Resources

Datasheets
Design resources