Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Accessory Type
Surface Mount Inductor
Power Supply Type
AC to DC Power Supplies
Mounting
Surface Mount
Package Height
8.46
Package Width
9.78
Package Length
20.32
PCB changed
2
Pin Count
2
Order Quantity

