Arrow Electronic Components Online
3142|CINCH|simage
3142|CINCH|limage
Connector Terminal Blocks

3-142

Conn Barrier Strip 6 POS 14.3mm Screw ST Panel Mount 30A Medical

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    14.3
  • Number of Rows
    2
  • Number of Circuits
    3
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -48
  • Maximum Operating Temperature (°C)
    148
  • Product Length (mm)
    67.46
  • Product Height (mm)
    38.1
  • Housing Color
    Black
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources