Arrow Electronic Components Online
314150003|SEEED|simage
314150003|SEEED|limage
Flow Sensors

314150003

Flow Sensor Water 0L/m to 60L/mFlow Range 2000kPaOperating Pressure

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.10.20.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Flow Range
    0L/m to 60L/m
  • Maximum Operating Pressure
    2000KPa
  • Technology
    Turbine
  • Minimum Operating Supply Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Operating Temperature (°C)
    80
  • Medium
    Water
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources