Arrow Electronic Components Online
314150000|SEEED|limage
314150000|SEEED|simage
Flow Sensors

314150000

Flow Sensor Water 2L/m to 100L/mFlow Range 1750kPaOperating Pressure

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9026.80.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Flow Range
    2L/m to 100L/m
  • Maximum Operating Pressure
    1750KPa
  • Technology
    Turbine
  • Minimum Operating Supply Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Operating Temperature (°C)
    80
  • Media Type
    Water
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources