Temperature and Humidity Sensors
314010012
Humidity/Temperature Sensor Serial (2-Wire)
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9026.80.20.00
Automotive
Unknown
PPAP
Unknown
Module/IC Classification
Module
Accuracy
±3%RH/±0.4°C
Interface Type
Serial (2-Wire)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
123.8
Diameter
14
