Arrow Electronic Components Online
313SX30T|HONEYWEL|simage
313SX30T|HONEYWEL|limage
Switch Snap Action

313SX30-T

Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 250VAC 30VDC 0.67N Screw Mount Solder

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Roller Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    1
  • Maximum Movement Differential (mm)
    0.38
  • Mounting
    Screw Mount
  • Termination Style
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -53
  • Maximum Operating Temperature (°C)
    121
  • Operating Force (N)
    0.67

Documentation and Resources

Datasheets
Design resources