Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.43.00.10
Automotive
Unknown
PPAP
Unknown
Cell Type
Monocrystalline
Connector Type
JST
Typical Open Circuit Voltage (V)
8.2
Maximum Current @ Maximum Power (A)
0.1(Typ)
Maximum Output Power (W)
0.5
Module Efficiency (%)
17
Product Weight (g)
20
Module Dimensions (mm)
70x55x3
