Arrow Electronic Components Online
3128100150000080|MILL-MAX|simage
3128100150000080|MILL-MAX|limage
Connector Contact

3128-1-00-15-00-00-08-0

Contact PIN Solder ST Thru-Hole Bulk

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    9.4
  • Product Depth (mm)
    1.17
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources