Arrow Electronic Components Online
31264|TE|simage
31264|TE|limage
Connector Terminals

31264

Ring Tongue Terminal 22AWG Copper 14.58mm Tin Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    3.5
  • Plating
    Tin
  • Wire Size (AWG)
    22
  • Maximum Operating Temperature (°C)
    170
  • Insulation
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    14.58
  • Product Depth (mm)
    7.14
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources