Connector Headers and PCB Receptacles
31224104
Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole
METZ CONNECTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
13.2
Product Depth (mm)
2.7
Product Height (mm)
8.4
Mounting
Through Hole

