Connector Headers and PCB Receptacles
31220109
Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder ST Thru-Hole
METZ CONNECTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
1000V
Product Length (mm)
46.92
Product Depth (mm)
8.4
Product Height (mm)
12
Mounting
Through Hole
We don't have prices now, please check later
Order Quantity

