Connector Headers and PCB Receptacles
31220106
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Thru-Hole
METZ CONNECTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
31.68
Product Depth (mm)
8.4
Product Height (mm)
12
Mounting
Through Hole

