Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
D-Subminiature to Terminal Block Module
Gender
RCP
Number of Contacts
9/10
Body Orientation
Straight
Product Weight (g)
22.6
Order Quantity

