Arrow Electronic Components Online
312220105000071TS|CNCTECH|simage
312220105000071TS|CNCTECH|limage
Cable Single Conductor

3122-20-1-0500-007-1-TS

Hook-up Wire 20AWG 152.4m 2.35mm Tinned Copper Green 300V Reel

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    20
  • Factory Cable Length (m)
    152.4
  • Conductor Material
    Tinned Copper
  • Insulation Thickness (mm)
    0.48
  • Jacket Thickness (mm)
    0.15
  • Maximum Outer Diameter (mm)
    2.35
  • Jacket Color
    Green
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Reel
  • Bunch Stranding
    21x33
  • Jacket Material
    Fiber Glass
Order Quantity

Documentation and Resources

Datasheets
Design resources