Cable Single Conductor
3122-20-1-0500-001-1-TS
Hook-up Wire 20AWG 152.4m 2.35mm Tinned Copper Black 300V Reel
CnC Tech, LLCParts Sold By Foot
Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
20
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.48
Jacket Thickness (mm)
0.15
Maximum Outer Diameter (mm)
2.35
Jacket Color
Black
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
200
Packaging
Reel
Bunch Stranding
21x33
Jacket Material
Fiber Glass

