Cable Single Conductor
3122-18-1-0500-010-1-TS
Hook-up Wire 18AWG 152.4m 2.55mm Tinned Copper Violet 300V Reel
CnC Tech, LLCParts Sold By Foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
18
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.48
Jacket Thickness (mm)
0.15
Maximum Outer Diameter (mm)
2.55
Jacket Color
Violet
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
200
Packaging
Reel
Bunch Stranding
34x33
Jacket Material
Fiber Glass

