Cable Assembly AC Power
312008-01
Cable Assembly 2.286m NEMA 5-15P to C13 3 to 3 POS F-M 18AWG
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
2.286
Wire Size (AWG)
18
Connector Type A
NEMA 5-15P
Connector Type B
C13
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
125VAC
Jacket Color
Black
Maximum Operating Temperature (°C)
60
Order Quantity

