Switch Snap Action
311SX2-T
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 28VDC 0.31N Screw Mount Solder
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.9040
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Straight Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.89
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-54
Maximum Operating Temperature (°C)
121
Operating Force (N)
0.31
Order Quantity

