Switch Snap Action
311SM6-T
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 28VDC 0.39N Screw Mount PC Turret
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.48
Mounting
Screw Mount
Termination Style
PC Turret
Base Material
Phenolic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-54
Maximum Operating Temperature (°C)
85
Operating Force (N)
0.39

