Arrow Electronic Components Online
311SM3T|HONEYWEL|simage
311SM3T|HONEYWEL|limage
Switch Snap Action

311SM3-T

Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 28VDC 0.15N Screw Mount PC Turret

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Straight Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    5
  • Mechanical Life (Cycles)
    10000000
  • Maximum Movement Differential (mm)
    2.8
  • Mounting
    Screw Mount
  • Termination Style
    PC Turret
  • Base Material
    Phenolic
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -54
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    0.15
Order Quantity

Documentation and Resources

Datasheets
Design resources