Honeywell311SM2-H58Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.29N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Straight Lever | |
| SPDT | |
| 5 | |
| 10000@(CE/KEMA) | |
| 0.69 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -53 | |
| 121 | |
| 19.84 | |
| 6.35 | |
| 12.52 | |
| 0.29 |
If you're looking for rapid switching to close your circuit use this 311SM2-H58 snap-action switch from Honeywell. This device has a maximum current rating of 5. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 121 °C. The 311SM2-H58 snap action switch has a quick connect termination style. This product is 29.03 mm long, 17.88 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

