Backshells
311HS001NF2503
Low Profile Lamp-Base Thread EMI/RFI Adapter 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
9.5
Shell Size
25
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Coupling
Rotatable
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Style
Low Profile Lamp-Base Thread EMI/RFI Adapter
Product Diameter (mm)
43.7

