Connector Discrete Wire Housing
3114 08
Conn Housing HDR 8 POS 2.5mm Crimp ST Cable Mount Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Housing
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Packaging
Bulk
Product Length (mm)
22.5
Product Height (mm)
15.9
Mounting
Cable Mount

