Arrow Electronic Components Online
311407|LUMBERG|limage
311407|LUMBERG|simage
Connector Discrete Wire Housing

3114 07

Conn Housing HDR 7 POS 2.5mm Crimp ST Cable Mount Bulk

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    7
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    20
  • Product Height (mm)
    15.9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources