Reduced Price
Switch Push Button
311050019
Switch Push Button N.O./N.C. Flat Round Button 3A 250VAC Momentary Panel Mount/Through Hole PC Pins
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.31
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Actuator Style
Flat Round Button
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
3@250VAC
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
>=1000
Maximum Contact Resistance (mOhm)
<=50
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
200000
Number of Rows
2
Row Spacing (mm)
5
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Pitch (mm)
5.6
Illumination Color
Red
IP Rating
IP40/IP67
Base Material
Brass/Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Thread Size
M16
Product Weight (g)
15
Product Length (mm)
21.8
