Switch Push Button
311050001
Switch Push Button N.O. SPST Flush Round Button 3A 250VAC Momentary Panel Mount Screw
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Flush Round Button
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
3@250VAC
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
5
Electrical Life (Cycles)
200000
Mechanical Life (Cycles)
1000000
Actuator Color
Blue
Actuator Length (mm)
0
Number of Rows
1
Mounting
Panel Mount
Termination Style
Screw
Number of Terminals
2
IP Rating
IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
65
Thread Size
M16
Product Weight (g)
9
Product Length (mm)
21.6
Product Depth (mm)
18.9
Product Height (mm)
22
