Arrow Electronic Components Online
31102401|QUALTEK|simage
31102401|QUALTEK|limage
Cable Assembly AC Power

311024-01

Cable Assembly 2m NEMA 5-15P 3 POS M 14AWG

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    2
  • Wire Size (AWG)
    14
  • Connector Type A
    NEMA 5-15P
  • Connector Type B
    Not Included
  • Gender
    M
  • Number of Contacts
    3
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating (VAC)
    125VAC
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources