커넥터 헤더 및 PCB 콘센트
3110-26-001-12-00
Conn Ejector Header HDR 26 POS 2mm Solder ST Thru-Hole
CnC Tech, LLCProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Depth (mm)
6
Product Height (mm)
17
Mounting
Through Hole

