Arrow Electronic Components Online
3110100011100|CNCTECH|simage
3110100011100|CNCTECH|limage
Connector Headers and PCB Receptacles

3110-10-001-11-00

Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    25.6
  • Product Depth (mm)
    6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources