Connector Headers and PCB Receptacles
311-11-101-41-001000
Conn Socket Strip RCP 1 POS Solder ST Top Entry Thru-Hole
Mill-MaxProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
1
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Product Length (mm)
2.54
Product Depth (mm)
2.54
Product Height (mm)
4.19
Tail Length (mm)
4.32
Mounting
Through Hole

