Arrow Electronic Components Online
310671010|MOLEX|limage
310671010|MOLEX|simage
Connector Discrete Wire Housing

310671010

Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    11/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bag
  • Product Weight (g)
    1.17
  • Product Length (mm)
    12.14
  • Product Depth (mm)
    12.2
  • Product Height (mm)
    40.12
  • Tradename
    H-DAC 64™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources