Arrow Electronic Components Online
3105124013|EBMPAPST|simage
3105124013|EBMPAPST|limage
Thermal Management Accessories

31051-2-4013

Thrml Mgmt Access Inlet Nozzle Galvanized Sheet Steel

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inlet Nozzle
  • Product Length (mm)
    280
  • Product Height (mm)
    280
  • Material
    Galvanized Sheet Steel

Documentation and Resources

Datasheets
Design resources