Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Computer Products
/
Computer Peripherals
/
Joysticks
/
3103 - Adafruit Industries
Joysticks
3103
3000 2-Axis Analog Thumb Joystick
Adafruit Industries
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Product Length (mm)
44.1
Product Depth (mm)
18.6
Product Height (mm)
11.7
Documentation and Resources
Datasheets
Design resources
2D PCB Symbol, Footprint, 3D Model