Arrow Electronic Components Online
3100U00011458|HONEYWEL|simage
3100U00011458|HONEYWEL|limage
Thermostats

3100U 00011458

Hermetic Thermostat Automatic Reset Open on Rise 2-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9032.10.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacture Type
    Hermetic Thermostat
  • Set Point Function
    Open on Rise
  • Set Point Type
    Fixed
  • Switch Configuration
    N.C.
  • Reset Configuration
    Automatic
  • Contact Material
    Silver
  • Dielectric Strength
    1250VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    -29
  • Maximum Operating Temperature (°C)
    260
  • Maximum Current Rating (A)
    3
  • Close Temperature (Celsius) (°C)
    18.3
  • Close Temperature (Fahrenheit) (°F)
    65
  • Close Tolerance (Celsius) (°C)
    2.8
  • Close Tolerance (Fahrenheit) (°F)
    5
  • Open Temperature (Celsius) (°C)
    28.9
  • Open Temperature (Fahrenheit) (°F)
    75
  • Open Tolerance (Celsius) (°C)
    2.8
  • Open Tolerance (Fahrenheit) (°F)
    5
  • Mounting
    Screw
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources