Arrow Electronic Components Online
3100266|PHENX_CO|limage
3100266|PHENX_CO|simage
Connector Accessories

3100266

Connector Accessories Separating Plate Straight Gray

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Separating Plate
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    11.96
  • Product Length (mm)
    103
  • Product Depth (mm)
    2
  • Product Height (mm)
    70.1

Documentation and Resources

Datasheets
Design resources