Connector Terminal Blocks
3100046
Conn Thermoelectric Terminal Block RCP 2 POS Screw ST G DIN Rail/T DIN Rail 1A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Thermoelectric Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
16.29
Product Length (mm)
46
Product Depth (mm)
10.4
Product Height (mm)
47.5
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail

