Cable Assembly Flat/Ribbon
310-064
Cable Assembly 0.26m 30 to 1 POS Wire to Board to 30Wire to Board F-F Bag
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
Unknown
PPAP
Unknown
Number of Contacts
30 to 1
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
30Wire to Board
Cable Length (m)
0.26
Packaging
Bag
Connector Orientation
Straight to Straight

