Arrow Electronic Components Online
31PC355001199UE|HUBER_SU|simage
31PC355001199UE|HUBER_SU|limage
Connector RF

31_PC35-50-0-1/199_UE

Conn PC3.5 Adapter 0Hz to 33GHz 50Ohm ST RCP/RCP Gold Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PC3.5 Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 33G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Single
  • Product Diameter (mm)
    9
  • Product Length (mm)
    16.8
  • Product Depth (mm)
    8
  • Product Height (mm)
    9
Order Quantity

Documentation and Resources

Datasheets
Design resources