Connector RF
31_N-50-0-2/133_NE
Conn Type N Adapter 0Hz to 12.4GHz 50Ohm ST RCP/RCP Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Type N Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 12.4G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Diameter (mm)
16.5
Product Length (mm)
38
Order Quantity

