Connector RF
31_716-50-0-1/003_-E
Conn 7/16 Adapter 0Hz to 7.5GHz 50Ohm ST RCP/RCP Silver Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
7/16 Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Silver
Operating Frequency (Hz)
0 to 7.5G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Diameter (mm)
34.1
Product Length (mm)
29
Product Depth (mm)
30
Order Quantity

