Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
BNC Adapter
Gender
PL/RCP
Body Orientation
Right Angle
Contact Gender
PIN/SKT
Contact Plating
Silver
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Reverse
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
27.3
We don't have prices now, please check later.
Order Quantity

