Arrow Electronic Components Online
3100097|TENSILTY|simage
3100097|TENSILTY|limage
Cable Multi-Conductor

31-00097

Coiled Cable Braid Thermoplastic Elastomer 7Conductors 22AWG 6mm 300V Black Thermoplastic Polyurethane 2.23m

Tensility International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Coiled Cable
  • Wire Size (AWG)
    22
  • Number of Conductors
    7
  • Cable Length (m)
    2.23
  • Conductor Material
    Bare Copper
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    6
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Jacket Material
    Thermoplastic Polyurethane
  • Shield Type
    Braid
  • Family/Series
    31-00097
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources