Cable Multi-Conductor
31-00028
Coiled Cable Braid Thermoplastic Elastomer 3Conductors 24AWG 4.5mm 300V Black Thermoplastic Polyurethane 2.23m
Tensility InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
Unknown
PPAP
Unknown
Cable Type
Coiled Cable
Wire Size (AWG)
24
Number of Conductors
3
Cable Length (m)
2.23
Conductor Material
Bare Copper
Jacket Color
Black
Maximum Outer Diameter (mm)
4.5
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Jacket Material
Thermoplastic Polyurethane
Shield Type
Braid
Family/Series
31-00028
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
100
Order Quantity

