Power Line Filters
30TDVST2
Power Line Filter 50Hz/60Hz 480VAC Terminal Block Flange Mount
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Current Rating (A)
30
Maximum Voltage Rating
480VAC
Mounting
Flange Mount
Termination
Terminal Block
Product Length (mm)
52
Product Depth (mm)
272
Product Height (mm)
87

