Arrow Electronic Components Online
30R700UF|LTLFUWIC|simage
30R700UF|LTLFUWIC|limage
PTC Resettable Fuses

30R700UF

PTC Resettable Fuse 7A(hold) 14A(trip) 30VDC 40A 3.8W 17.5s 0.005Ohm Radial 19.1 X 3 X 28.6mm Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    30VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    7
  • Trip Current (A)
    14
  • Minimum Initial Resistance (Ohm)
    0.005
  • Maximum Post Trip Resistance (Ohm)
    0.03
  • Typical Power Dissipation (W)
    3.8
  • Maximum Trip Time (s)
    17.5@35A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10.2
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    19.1 X 3 X 28.6
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    19.1(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    28.6(Max)
  • Seated Plane Height (mm)
    28.6(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources