Arrow Electronic Components Online
30R600UF|LTLFUWIC|simage
30R600UF|LTLFUWIC|limage
PTC Resettable Fuses

30R600UF

PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 26.8mm Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    30VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    6
  • Trip Current (A)
    12
  • Minimum Initial Resistance (Ohm)
    0.005
  • Maximum Post Trip Resistance (Ohm)
    0.04
  • Typical Power Dissipation (W)
    3.5
  • Maximum Trip Time (s)
    16@30A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10.2
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    16.5 X 3 X 26.8
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    16.5(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    26.8(Max)
  • Seated Plane Height (mm)
    26.8(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources