Transient Voltage Suppressors - TVS Diodes
30KPA75A-LF
Diode TVS Single Uni-Dir 75V 30KW 2-Pin
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
83.3
Maximum Clamping Voltage (V)
119.4
Maximum Reverse Stand-Off Voltage (V)
75
Maximum Peak Pulse Current (A)
251
Maximum Reverse Leakage Current (uA)
10
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
30000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Maximum Power Dissipation (mW)
8000
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Pin Count
2
Lead Shape
Through Hole
Order Quantity

