Transient Voltage Suppressors - TVS Diodes
30KPA43CA-LF
Diode TVS Single Bi-Dir 43V 30KW 2-Pin
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
47.8
Maximum Clamping Voltage (V)
73
Maximum Reverse Stand-Off Voltage (V)
43
Maximum Peak Pulse Current (A)
410
Maximum Reverse Leakage Current (uA)
1000
Test Current (mA)
50
Peak Pulse Power Dissipation (W)
30000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Maximum Power Dissipation (mW)
8000
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Pin Count
2
Lead Shape
Through Hole
Order Quantity

